列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商CREE LED
製造商產品編號CXA1507-0000-000N0YE230G复制
製造商標準前置時間9 週
訂購代碼2839907
Product RangeXLamp EasyWhite CXA1507
您的零件号
155 有存貨
需要更多?
155 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$92.390 |
| 10+ | NT$87.860 |
| 25+ | NT$86.730 |
| 50+ | NT$85.590 |
| 100+ | NT$72.330 |
| 500+ | NT$67.810 |
價格Each
最少: 1
多項: 1
NT$92.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CREE LED
製造商產品編號CXA1507-0000-000N0YE230G复制
製造商標準前置時間9 週
訂購代碼2839907
Product RangeXLamp EasyWhite CXA1507
技術資料表
COB ColourWarm White
Colour Rendering Index Max95
Power Rating14.8W
Luminous Flux @ Test590lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)3000K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test84.28lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1507
產品總覽
CXA1507-0000-000N0YE230G is a XLamp® CXA1507 LED. With XLamp LED lighting‑class reliability, the CXA1507’s small, uniform emitting surface enables both directional and non‑directional lighting applications including lamp retrofit and luminaire designs.
- 85°C binning and characterization
- 115° viewing angle, uniform chromaticity profile
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- UL® recognized component (E349212)
- Warm white COB colour
- 14.8W power rating, 200mA forward current, 35Vforward voltage
- 15.85mm COB length, 15.85mm COB width
- 95 maximum colour rendering index, 3000K nominal CCT
技術規格
COB Colour
Warm White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
35V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1507
Colour Rendering Index Max
95
Luminous Flux @ Test
590lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
15.85mm
Lumens / Watt @ Current Test
84.28lm/W
Lens Type
-
Height
1.7mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001