列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
包裝選項
產品訊息
製造商LUMILEDS
製造商產品編號LXML-PWC1-0100复制
訂購代碼
複捲式1555331RL
條帶式包裝1555331
Product RangeLUXEON Rebel
技術資料表
COB ColourCool White
Colour Rendering Index Max70
Power Rating-
Luminous Flux @ Test100lm
Forward Current @ Test350mA
Viewing Angle120°
Forward Voltage VF Typ3.2V
Nominal CCT (K)6500 K
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height2.1mm
Product RangeLUXEON Rebel
產品總覽
The LXML-PWC1-0100 is a cool white general purpose Portfolio LED ideal for all lighting and illumination applications. The LUXEON® Rebel is an ultra-compact surface mount high power LED that delivers elevated standards for light output, flux density and manufacturability. It features 100lm minimum luminous flux and 120° viewing angle. It utilizes standard FR4 PCB technology for simplify manufacturing through the use of surface mount technology.
- Deliver more usable light
- Optimize applications to reduce size
- Lead-free reflow solder JEDEC 020c compatible
- Electrical isolated thermal pad
應用
LED Lighting
技術規格
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.2V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Colour Rendering Index Max
70
Luminous Flux @ Test
100lm
Viewing Angle
120°
Nominal CCT (K)
6500 K
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
2.1mm
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000092