列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商CREE LED
製造商產品編號XPGBWT-HE-0000-00JE5复制
製造商標準前置時間10 週
訂購代碼
複捲式3050617RL
條帶式包裝3050617
Product RangeXLamp XP-G2
您的零件号
690 有存貨
需要更多?
690 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$45.400 | NT$45.40 |
| 總計 價格 | NT$45.40 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$45.400 |
| 10+ | NT$43.030 |
| 25+ | NT$42.530 |
| 50+ | NT$42.020 |
| 100+ | NT$35.570 |
| 500+ | NT$33.440 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CREE LED
製造商產品編號XPGBWT-HE-0000-00JE5复制
製造商標準前置時間10 週
訂購代碼
複捲式3050617RL
條帶式包裝3050617
Product RangeXLamp XP-G2
技術資料表
Product RangeXLamp XP-G2
LED ColourNeutral White
Viewing Angle125°
Luminous Flux @ Test148lm
CCT4000K
Forward Current If Max2A
Forward Voltage @ Test2.73V
Forward Current @ Test350mA
Power Dissipation Pd6W
產品總覽
The original XLamp® XP-G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45-mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at 85 °C
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: Standard: 4 °C/W, HE: 3 °C/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ºC/85% RH
- Reflow solderable - JEDEC J‑STD‑020C
- Electrically neutral thermal path
應用
LED Lighting
技術規格
Product Range
XLamp XP-G2
Viewing Angle
125°
CCT
4000K
Forward Voltage @ Test
2.73V
Power Dissipation Pd
6W
LED Colour
Neutral White
Luminous Flux @ Test
148lm
Forward Current If Max
2A
Forward Current @ Test
350mA
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.004536