列印頁面
圖片僅供舉例說明。 請參閱產品描述。

77 有存貨
需要更多?
77 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$320.980 | NT$320.98 |
| 總計 價格 | NT$320.98 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$320.980 |
| 10+ | NT$251.790 |
| 25+ | NT$234.660 |
| 50+ | NT$225.120 |
| 100+ | NT$215.570 |
| 250+ | NT$206.520 |
| 500+ | NT$201.060 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ROHM
製造商產品編號BD94130EFV-ME2复制
製造商標準前置時間21 週
訂購代碼
複捲式4178067RL
條帶式包裝4178067
技術資料表
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max80mA
Switching Frequency Typ20MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B54-EP
No. of Pins54Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-B54-EP
No. of Outputs24Outputs
Switching Frequency20MHz
產品總覽
BD94130EFV-ME2 is an automotive LED driver series embedded 24- channel constant current driver with 12bit PWM dimming and max 8-line switch controllers. This device can set LED constant current value by setting external ISET resistor. Communication with μ-controller via SPI is feasible. Application includes cluster, centre infotainment display, other automotive backlights.
- Functional safety supportive automotive products
- Integrated 4/6/8-line switch controllers, SPI interface (cascade connection feasible)
- 12bit PWM dimming, LED constant current setting by ISET resistor
- Phase shift function, 6bit dot correct (50% to 100%)
- LED open detection and LED short detection, adjacent LEDCH short detection
- PGATE short protection, VINSW over voltage protection
- Slew rate control for PMOS gate driver, abnormality output FAILB pin
- Power supply voltage range from 3.0 to 5.5V, LEDCHn pin voltage (n = 1 to 24) is 20V
- Maximum LED output current is 80mA
- HTSSOP-B54 package, operating temperature range from -40°C to +125°C
技術規格
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Switching Frequency Typ
20MHz
IC Case / Package
HTSSOP-B54-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
54Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B54-EP
Switching Frequency
20MHz
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00031