需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$52.690 | NT$52.69 |
| 總計 價格 | NT$52.69 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$52.690 |
| 10+ | NT$36.840 |
| 50+ | NT$34.760 |
| 100+ | NT$32.680 |
| 250+ | NT$30.800 |
| 500+ | NT$29.670 |
| 1000+ | NT$27.140 |
| 2500+ | NT$26.600 |
產品訊息
產品總覽
The CAT3626HV4-GT2 is a 6-channel LED Driver with I²C serial interface programming. The high efficiency 1x/1.5x fractional charge pump with programmable dimming current in six LED channels. To ensure uniform brightness in LCD backlight applications, each LED channel delivers an accurate regulated current. Low noise and input ripple is achieved by operating at a constant switching frequency of 1MHz which allows the use of small external ceramic capacitors. The 1x/1.5x fractional charge pump supports a wide range of input voltages from 3 to 5.5V with efficiency up to 91% and is ideal for Li-ion battery-powered device. The LED channels are configured into three independent pairs, each containing 2 matched channels. Each pair can be separately programmed from zero to 32mA, in 0.5mA resolution steps, using the I²C serial interface. Any individual channel can be disabled while others remain active. When the enable input (EN) is low, the device is in shutdown mode drawing zero current.
- Independent current on 3 pairs of LEDs
- Power efficiency up to 91%
- Fractional pump 1x/1.5x
- Low noise input ripple
- Zero current shutdown mode
- Soft start and current limiting
- Short-circuit protection
- Thermal shutdown protection
應用
Consumer Electronics, Automotive, Industrial, Power Management
技術規格
Charge Pump
3V
4.2V
1MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
1MHz
-
5.5V
32mA
Surface Mount
16Pins
85°C
-
No SVHC (04-Feb-2026)
Charge Pump
6Outputs
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證