列印頁面
圖片僅供舉例說明。 請參閱產品描述。

490 有存貨
需要更多?
490 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$390.610 |
| 10+ | NT$305.710 |
| 25+ | NT$284.470 |
| 100+ | NT$261.150 |
| 490+ | NT$243.500 |
| 980+ | NT$237.950 |
價格Each
最少: 1
多項: 1
NT$390.61
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX20092ATJ/VY+复制
製造商標準前置時間29 週
訂購代碼3397859
技術資料表
No. of Channels12Channels
Output Current Max-
Output Voltage Max9V
IC Case / PackageSWTQFN-EP
No. of Pins32Pins
Input Voltage Min4.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyCharge Pump
Driver Case StyleSWTQFN-EP
No. of Outputs12Outputs
Output Current-
Output Voltage9V
Switching Frequency8.192MHz
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
No. of Channels
12Channels
Output Voltage Max
9V
No. of Pins
32Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Output Current
-
Switching Frequency
8.192MHz
Output Current Max
-
IC Case / Package
SWTQFN-EP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Charge Pump
No. of Outputs
12Outputs
Output Voltage
9V
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001