需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$241.820 |
| 10+ | NT$185.690 |
| 30+ | NT$169.350 |
| 120+ | NT$154.730 |
| 270+ | NT$148.490 |
| 510+ | NT$144.490 |
產品訊息
產品總覽
MAX6969AWG+ is a 16 port, 5.5V constant current LED driver in a 24 pin WSOIC package. This serial interfaced LED driver provides 16 open-drain, constant current sinking LED driver outputs rated at 5.5V. The device supply and the LED's supplies can power-up in any order. The constant current outputs are programmed together to up to 55mA using a single external resistor. MAX6969 uses industry standard shift register and latch type serial interface. The driver accepts data shifted into a 16bit shift register using data input DIN and clock input CLK. The latch enable input (LE) loads 16bits of shift register data into 16bit output latch to set which LEDs are on and which are off. The output enable (OE) gates all 16 outputs on/off and is fast enough to be used as a PWM input for LED intensity control. MAX6969 is used in variable message signs, marquee displays, point of order signs, traffic signals, gaming and architectural lighting applications.
- Supply voltage range from 3V to 5.5V
- 16 constant current LED outputs rated at 5.5V
- Up to 55mA continuous current per output
- Output current programmed by single resistor
- 3% current matching between outputs and 6% current matching between ICs
- High dissipation 24 pin packages
- Supply current of 18mA
- 25MB, industry standard 4-wire serial interface at 5V
- Operating temperature range from -40°C to 125°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
16Channels
5.5V
24Pins
5.5V
-40°C
-
MSL 1 - Unlimited
-
WSOIC
55mA
-
55mA
WSOIC
3V
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
16Outputs
5.5V
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證