TE CONNECTIVITY
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
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. LED Drivers
                                                                                                  列印頁面

                                                                                                  BD1601MUV-E2

                                                                                                  LED DRIVER, CHARGE PUMP, VQFN-16

                                                                                                  ROHM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ROHM BD1601MUV-E2
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BD1601MUV-E2
                                                                                                  訂購代碼1512700
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ROHM
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BD1601MUV-E2
                                                                                                  訂購代碼1512700
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Channels4Channels
                                                                                                  Output Current Max30mA
                                                                                                  Output Voltage Max4.7V
                                                                                                  IC Case / PackageVQFN
                                                                                                  No. of Pins16Pins
                                                                                                  Input Voltage Min2.7V
                                                                                                  Input Voltage Max5.5V
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (15-Jan-2018)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Device TopologyCharge Pump
                                                                                                  Driver Case StyleVQFN
                                                                                                  No. of Outputs4Outputs
                                                                                                  Output Current30mA
                                                                                                  Output Voltage4.7V
                                                                                                  Switching Frequency-

                                                                                                  技術規格

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Output Voltage Max

                                                                                                  4.7V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  VQFN

                                                                                                  Output Current

                                                                                                  30mA

                                                                                                  Switching Frequency

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  30mA

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  Input Voltage Min

                                                                                                  2.7V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Device Topology

                                                                                                  Charge Pump

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Output Voltage

                                                                                                  4.7V

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423290
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000022
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741