2. LED Lighting Components
                                                                                                  3. LED Heat Sinks
                                                                                                  列印頁面

                                                                                                  SA-LED-125E

                                                                                                  LED Heat Sink, Black Anodized, S, Star LEDs, Aluminium, 4.27 °C/W, 25.4 mm, 69.8 mm

                                                                                                  OHMITE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  OHMITE SA-LED-125E
                                                                                                  製造商OHMITE
                                                                                                  製造商產品編號SA-LED-125E
                                                                                                  訂購代碼2097676
                                                                                                  Product RangeS
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$171.880
                                                                                                  5+NT$169.750
                                                                                                  10+NT$167.620
                                                                                                  20+NT$160.920
                                                                                                  50+NT$154.220
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$171.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  OHMITE
                                                                                                  製造商OHMITE
                                                                                                  製造商產品編號SA-LED-125E
                                                                                                  訂購代碼2097676
                                                                                                  Product RangeS
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeS
                                                                                                  For Use WithStar LEDs
                                                                                                  Heat Sink MaterialAluminium
                                                                                                  Thermal Resistance4.27°C/W
                                                                                                  External Height25.4mm
                                                                                                  External Diameter69.8mm
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The SA-LED-125E is an easy assembly Heat Sink made of aluminium with black anodized finish for star LED packages supplied by Cree, Lumileds, Osram and others. This simple heat sink can hold LED modules and can be mounted simply with some thread forming screws. It can be used in either natural (free) or forced convection cooling applications.

                                                                                                  應用

                                                                                                  HVAC, Thermal Management

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  S

                                                                                                  Heat Sink Material

                                                                                                  Aluminium

                                                                                                  External Height

                                                                                                  25.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  For Use With

                                                                                                  Star LEDs

                                                                                                  Thermal Resistance

                                                                                                  4.27°C/W

                                                                                                  External Diameter

                                                                                                  69.8mm

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:76041090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.07