列印頁面
不再生產
產品訊息
製造商LUMILEDS
製造商產品編號L2M0-5070004MC2200复制
訂購代碼2834427
Product RangeLUXEON XR-M
技術資料表
Product RangeLUXEON XR-M
LED ColourWhite
CCT5000K
Luminous Flux @ Test4363lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
產品總覽
LUXEON XR-M series LED module optimized for lighting applications requiring high power LED array mounted on a rigid and thermally conductive substrate.
- 5000K CCT with 70 CRI minimum
- May be used with off-the-shelf individual lenses and lens plates for easy system integration
- Constant board-to-board LED pitch for versatile system design
- 4 LED square board for design flexibility and luminaire adaptability
- IP66 rated
- 5 year limited warranty
- 73mm x 73mm dimension
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Product Range
LUXEON XR-M
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
LED Colour
White
Luminous Flux @ Test
4363lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:94059900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.025