列印頁面
87 有存貨
需要更多?
87 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,528.050 |
價格Each
最少: 1
多項: 1
NT$2,528.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
RS100E is a recessed LED downlight. This LED emergency down light style has self-contained lighting for pathway and door light used optional. LED light source provides low power consumption and long life. Enclosure is made by polycarbonate, recessed mounting or surface mounting.
- A clear unobtrusive maintained/none maintained operation
- 3 hours duration emergency lighting
- 2 x 1.5W Led (120 Lumens)
- IP30 rated
- Power supply range from 220-240VAC, 50Hz
附註
The luminaires is not suitable for covering with thermally insulated material.
技術規格
Light Source
LED
Input Voltage
240VAC
Color Temperature Typ
6000K
Product Range
-
Input Power
4.8W
Light Colour
-
Ceiling Hole Dia
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:94054099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.425