列印頁面
无库存
產品訊息
製造商PRO ELEC
製造商產品編號PEL00052复制
訂購代碼2860328
技術資料表
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage23W
Luminous Flux400lm
Power Rating3.5W
Supply Voltage240V
Energy RatingG
External Length56mm
External Diameter17.5mm
Product Range-
SVHCTo Be Advised
產品總覽
This Pro-Elec G9 3.5W LED Bulb, 17.5mm is an ideal light bulb to replace inefficient halogen capsule light bulbs with - the bright LED light produces 280-lumens of A+ efficiency rated light. The LED bulb works well as an illuminator of decorative fixtures and in industrial use. Order your Pro-Elec LED capsule bulb today!
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
技術規格
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
23W
Power Rating
3.5W
Energy Rating
G
External Diameter
17.5mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
3000K
Beam Angle
270°
Luminous Flux
400lm
Supply Voltage
240V
External Length
56mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85395000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.02