列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1,347 有存貨
需要更多?
35 件可于 1-2 個工作日後配送(新加坡 件庫存)
1312 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$619.230 |
| 5+ | NT$485.650 |
| 10+ | NT$421.420 |
| 25+ | NT$417.440 |
| 50+ | NT$413.450 |
價格Each
最少: 1
多項: 1
NT$619.23
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
A robust foldable lamp with five light settings, a magnetic base & ergonomic design. This compact LED lamp is ideal for automotive and repair work, camping, hiking, and as an emergency torch. Serves as both a powerful strip light and a directional torch.
- Portable & lightweight with textured handle and hook. Impact and water-resistant design for outdoor use. Measuring only 110mm × 40mm × 25mm and 64g.
- Fitted with strong magnetic base that makes this light perfect for working hands-free, easily attach this to vehicles and other metal surfaces.
- Features four lighting modes which can be easily cycled via the power button; soft & bright white light, flashlight, red light & flashing red light
- Easily rechargeable with included micro USB cable and built-in 3.7v 1200mAh battery
應用
LED Lighting, Instrumentation, Hobby & Education, Public
技術規格
Length
110mm
Light Source
LED
Supply Voltage
3.7V
Product Range
Light LED
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:94052190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.453592