需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$954.090 |
產品訊息
產品總覽
1B-WALL-MOUNT-SHELF is a floating wall mount AV shelf. It features a 5mm thick black tempered glass shelf(14.2x9.8" / 36x25cm), providing an unobstructed surface ideal for organizing AV components under or above a TV or display. The shelf's bracket mounts to a single wall stud or a concrete wall, with all necessary hardware for installation on a wooden stud or concrete wall, as well as a quick-installation guide, included. The shelf is height adjustable along the 6.3" (161mm) wall mount bracket, allowing for customization to accommodate various AV equipment sizes and configurations, such as video conferencing equipment or an AV receiver. Supported by a steel bracket, the shelf can support up to 15.4lbs (7kg). The aluminium wall bracket is sturdy yet lightweight for easier installation, while the tempered glass shelf is more resistant to scratches and shattering than traditional glass.
- Mount shelf's bracket to single wall stud/concrete wall (wood screws and concrete anchors included)
- All hardware for installation and a quick-installation guide are included in the box
- Cutouts along each side of the wall-mount bracket and pre-scored knockouts on top and bottom caps
內容
1 x glass shelf, 1 x support brackets, 1 x wall bracket, 2 x side covers, 2 x M4x6mm screws, 2 x M5x14mm screws, 4 x M6x8mm screws, 3 x wall mounting screws, 3 x wall anchors, 2 x endcaps, 1 x large mounting plate, 1 x small mounting plate, 1 x quick-start guide.
技術規格
Floating Wall-Mounted AV Shelf
-
7kg
No SVHC (07-Nov-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
產品合規憑證