列印頁面
圖片僅供舉例說明。 請參閱產品描述。

38 有存貨
需要更多?
38 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$326.090 |
| 5+ | NT$308.850 |
| 10+ | NT$281.690 |
| 50+ | NT$268.150 |
| 100+ | NT$263.450 |
| 250+ | NT$260.500 |
價格Each
最少: 1
多項: 1
NT$326.09
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MC10808A6W-SPR-V2复制
製造商標準前置時間14 週
訂購代碼2675573
技術資料表
Character Count x Line8 x 1
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size7.71mm
LCD Display TypeSTN
Module Size69mm x 27mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (14-Jun-2023)
產品總覽
The MC10808A6W-SPR-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 69mm x 27mm x 8mm (W x H x D), character size is 4.2mm x 7.71mm (W x H), character pitch is 1mm (W).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.3mA at Vdd = 5V
- 8 character number per line & 1 character line
- Character height is 8mm
- Yellow/green reflective STN
- 6 "o" clock viewing direction
- Sunplus controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, standard parallel interface
- Display duty 1/8, Driving bias 1/4
- No backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 10 way though hole SIL (side, left) connection, 2.54mm pitch
應用
Imaging, Video & Vision
技術規格
Character Count x Line
8 x 1
Logic Voltage
5V
Font Set
English, Japanese
Character Size
7.71mm
Module Size
69mm x 27mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (14-Jun-2023)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85312095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.04