列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,134.430 |
| 5+ | NT$1,965.280 |
| 10+ | NT$1,842.550 |
| 50+ | NT$1,727.190 |
價格Each
最少: 1
多項: 1
NT$2,134.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCCOG240128A6W-FPTLW复制
製造商標準前置時間18 週
訂購代碼2219021
技術資料表
Resolution240 x 128
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size98.7mm x 67.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
- Graphic LCD module
- Resolution 240x128 dots (240 x 128)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG)
- On glass UC1608 Controller with standard parallel and SPI (serial) interfaces
- 3.0V logic supply
- 1/128 display duty
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 23 way right angles pins (bottom, middle) 1.27mm pitch. Plus 2 x backlight pins
- Overall dimensions - 98.7 x 67.7 x 9.5mm
- Viewing area - 92.0 x 53.0mm
- Dot size - 0.325 x 0.325mm
應用
Industrial, Imaging, Video & Vision
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Resolution
240 x 128
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
98.7mm x 67.7mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85312095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.08