列印頁面
不再生產
產品總覽
The 2008415 from Laser Components is a through hole infrared laser diode with PCB pins. This device is used for Virtual keyboard and CD R/RW.
- Typical wavelength of 785nm
- Small aspect ratio
- High COD level
- Typical operating current of 115mA
- Typical operating voltage of 2.0V
- Output power of 90mW
- Operating temperature range from -10°C to 70°C
應用
Industrial, Consumer Electronics
技術規格
No. of Pins
3Pins
Output Power
90mW
Laser Class
-
Operating Temperature Max
70°C
Product Range
-
Diode Case Style
Through Hole
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
115mA
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000318