2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Laser Diodes
                                                                                                  列印頁面

                                                                                                  2008361

                                                                                                  Laser Diode, Visible, 655 nm, 3 Pins, Through Hole, 5 mW

                                                                                                  LASER COMPONENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  LASER COMPONENTS 2008361
                                                                                                  製造商LASER COMPONENTS
                                                                                                  製造商產品編號2008361
                                                                                                  訂購代碼1272658
                                                                                                  Product RangeADL-650
                                                                                                  其他名稱ADL-65055TL
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  277 有存貨

                                                                                                  需要更多?

                                                                                                  277 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$171.170
                                                                                                  10+NT$153.350
                                                                                                  25+NT$138.500
                                                                                                  50+NT$131.660
                                                                                                  100+NT$124.310
                                                                                                  500+NT$119.730
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$171.17
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  LASER COMPONENTS
                                                                                                  製造商LASER COMPONENTS
                                                                                                  製造商產品編號2008361
                                                                                                  訂購代碼1272658
                                                                                                  Product RangeADL-650
                                                                                                  其他名稱ADL-65055TL
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ655nm
                                                                                                  No. of Pins3Pins
                                                                                                  Diode Case StyleThrough Hole
                                                                                                  Output Power5mW
                                                                                                  Data Rate Max-
                                                                                                  Laser Class-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Current Rating25mA
                                                                                                  Product RangeADL-650
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  產品總覽

                                                                                                  The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.

                                                                                                  • Typical wavelength of 655nm
                                                                                                  • FFP single lateral mode
                                                                                                  • High precision assembly
                                                                                                  • High reliability
                                                                                                  • Typical operating current of 25mA
                                                                                                  • Typical operating voltage of 2.2V
                                                                                                  • Output power of 5mW
                                                                                                  • Operating temperature range from -10°C to 50°C

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Wavelength Typ

                                                                                                  655nm

                                                                                                  Diode Case Style

                                                                                                  Through Hole

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Current Rating

                                                                                                  25mA

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Output Power

                                                                                                  5mW

                                                                                                  Laser Class

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  ADL-650

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 5 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.006804