列印頁面
圖片僅供舉例說明。 請參閱產品描述。

705 有存貨
需要更多?
705 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$14.400 | NT$72.00 |
| 總計 價格 | NT$72.00 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$14.400 |
| 50+ | NT$11.810 |
| 100+ | NT$11.140 |
| 500+ | NT$10.070 |
| 1000+ | NT$9.250 |
整卷
| 數量 | 價格 |
|---|---|
| 2000+ | NT$9.060 |
| 6000+ | NT$7.430 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KINGBRIGHT
製造商產品編號KPHBM-2012CGKSYKC复制
製造商標準前置時間11 週
訂購代碼
整卷2449857
複捲式1686081RL
條帶式包裝1686081
技術資料表
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 150mcd, G 80mcd
Forward Voltage / ColourY 2V, G 2.1V
Wavelength / ColourY 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The KPHBM-2012CGKSYKC is a SMD chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. It is ideal for backlight and indicator.
- Level-3 moisture sensitivity
- 5V Reverse voltage
- -40 to 85°C Operating temperature range
應用
Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 150mcd, G 80mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
KPHBM-2012CGKSYKC 的替代選擇
找到 1 個產品
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00011