列印頁面
77 有存貨
需要更多?
77 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$196.380 |
| 10+ | NT$140.960 |
| 25+ | NT$135.410 |
| 50+ | NT$129.800 |
| 100+ | NT$115.670 |
| 500+ | NT$109.100 |
價格Each
最少: 1
多項: 1
NT$196.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
- PC black housing
- PMMA LL-material
- PC clear lens
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
應用
Lighting
警告
ESD sensitive device, take proper precaution while handling the device.
技術規格
LED Colour
Red
Forward Current If
25mA
Forward Voltage
2.5V
Luminous Intensity
0.7mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
660nm
Light Pipe Design
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:90019000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.002