列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,483.340 |
價格Each
最少: 1
多項: 1
NT$2,483.34
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商STARTECH
製造商產品編號14LM-PRIVACY-SCREEN复制
訂購代碼4813907
其他名稱GTIN UPC EAN: 0065030912181
技術資料表
Filter TypePrivacy Filter
Filter MaterialPlastic
Length184mm
Width313mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The Startech 14LM-PRIVACY-SCREEN is a simple and effective privacy screen that protects your laptop display from prying eyes. Suitable for 14" laptops with a 16:9 aspect ratio, the filter obscures the display when viewed from outside a 60° viewing angle (±30° from the centre) to protect confidential data. The filter features a unique reversible design with an anti-glare matt side for glare-prone environments as well as a high-gloss side for colour vibrancy. The TAA-compliant filter comes complete with metal adhesive strips for hassle-free installation onto the laptop bezel.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Utilises Microlouver technology to obscure the display outside of the viewing angle, protecting sensitive data
- Reversible filter design: matt side reduces glare and gloss side provides increased clarity
- Both sides of the filter are protected by a fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Universal design with extra large cutout that does not interfere with integrated camera or sensors above the display
- Simple installation with included magnetic strips
- Protective sleeve keeps the filter safe from damage when not in use
- Fully TAA compliant
- 2 Year manufacturer warranty
內容
Privacy filter, metal strip set, protective sleeve and cloth
技術規格
Filter Type
Privacy Filter
Length
184mm
Product Range
-
Filter Material
Plastic
Width
313mm
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:90022000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.202