有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,744.670 |
產品訊息
產品總覽
13SP-privacy-SCREEN is a 4-way privacy screen designed to fit 13-inch Surface Pro 8, 9, and X models. The security filter ensures optimal privacy in portrait or landscape orientations when viewed beyond 30° from the centre, covering a total visible area of 60°. The computer privacy screen protector features an anti-glare matte side for environments prone to glare while providing additional protection with a scratch and fingerprint-resistant coating. The exact fit design will not interfere with the display, camera, or speakers. The included installation kit and step-by-step instructions allow for a one-time application to the laptop screen. The blue light reduction privacy shield blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. This Surface Pro privacy filter is backed for two years, including free lifetime 24/5 multi-lingual technical assistance.
- Effective in portrait or landscape, +/- 30 DEG view angle
- Exact fit screen protector won't interfere w/sensors/camera/speakers
- Self-adhesive application for secure one-time application
- Security screen blocks up to 51% of blue light for visual comfort, anti-glare finish
- Computer privacy filter supports touch functionality for an interactive experience
技術規格
Privacy Filter
204mm
-
Plastic
283mm
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
產品合規憑證