有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,033.110 |
產品訊息
產品總覽
14L61-privacy-SCREEN is a laptop privacy screen designed to work with laptops with 14-inch displays and a 16:10 aspect ratio. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from centre) to user. The feature enables you to quickly flip up the privacy filter to share content without uninstalling the filter. Your computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60%, providing optimal screen brightness and enhanced levels of privacy. Install the privacy screen protector using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels. Can reduce eye strain and improve visual comfort by reducing blue light exposure.
- Does not interfere when closing the lid
- Designed to fit laptops with 14" 16:10 display
- Share the screen with someone next to you by flipping the filter up, without removing it completely
- Laptop privacy screen blocks up to 51% of blue light
- Use the included adhesive strips or flip-up tabs to install the screen protector
技術規格
Privacy Filter
188mm
-
Plastic
301mm
No SVHC (27-Jun-2024)
技術文件 (1)
14L61-PRIVACY-SCREEN 的替代選擇
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證