需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$210.110 |
| 10+ | NT$140.530 |
| 25+ | NT$135.770 |
| 50+ | NT$131.000 |
| 100+ | NT$129.530 |
| 500+ | NT$128.050 |
產品訊息
產品總覽
The ACPL-C790-000E is a precision miniature Isolation Amplifier designed for current and voltage sensing in electronic power converters. It operates from a single 5V supply and provides excellent linearity and dynamic performance of 60dB SNR. The amplifier with 200kHz bandwidth, 1.6µs fast response time, the product captures transients in short-circuit and overload conditions. The high common-mode transient immunity provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential isolation amplifier
- Compact and auto-insertable standard
- 15kV/μs Common-mode transient immunity
應用
Motor Drive & Control, Sensing & Instrumentation, Power Management, Alternative Energy
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
1Amplifiers
SSO
3V to 5.5V, 4.5V to 5.5V
5kVrms
200kHz
3%
Surface Mount
105°C
-
600µV
1 Amplifier
1 Channel
8Pins
SOIC
-
200kHz
Optical
-40°C
-
No SVHC (23-Jan-2024)
SOIC
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證