列印頁面
373 有存貨
需要更多?
373 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$100.020 |
| 10+ | NT$70.300 |
| 25+ | NT$65.690 |
| 50+ | NT$61.080 |
| 100+ | NT$56.460 |
| 500+ | NT$49.360 |
價格Each
最少: 1
多項: 1
NT$100.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIALIGHT
製造商產品編號550-3509F复制
製造商標準前置時間14 週
訂購代碼4258741
Product Range550 Series
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 5mcd, G 8mcd
Forward Voltage / ColourR 2.1V, G 2.3V
Viewing Angle65°
Height7.62mm
Width7.62mm
Product Range550 Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
550-3509F is a 550-3x09 series 3 leaded, bi-colour, common cathode, LED CBI® circuit board indicator.
- Multiple CBIs form horizontal LED arrays on 7.62mm (0.300”) centre-lines
- High contrast, UL 94 V-0 rated, black housing
- Oxygen index: 32%
- Polymer content: PBT, 0.414g
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
- LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
- Red/green colour
- 635/565nm peak wavelength
- 10mA test current
技術規格
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2.1V, G 2.3V
Height
7.62mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 5mcd, G 8mcd
Viewing Angle
65°
Width
7.62mm
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85414100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00068