需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$143.570 |
| 50+ | NT$91.520 |
| 100+ | NT$82.790 |
| 250+ | NT$80.040 |
| 500+ | NT$77.290 |
| 1000+ | NT$76.960 |
產品訊息
產品總覽
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
應用
Power Management, Automotive, Industrial, Communications & Networking, Portable Devices, Avionics
技術規格
10µF
± 20%
4000 hours @ 125°C
Axial Leaded
6.5mm
-
118 AHT Series
51.9mA
125°C
No SVHC (25-Jun-2025)
63V
Axial Leaded
Polar
-
18mm
-
11ohm
-40°C
-
MAL211838109E3 的替代選擇
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證