列印頁面
產品訊息
製造商產品編號DCMC392M400CD5F复制
訂購代碼1832260
Product RangeDCMC Series
技術資料表
Capacitance3900µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature4000 hours @ 85°C
PolarityPolar
Product RangeDCMC Series
Product Diameter63.5mm
Product Height118mm
Lead Spacing28.6mm
ESR0.0356ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
技術規格
Capacitance
3900µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Ripple Current
-
Operating Temperature Max
85°C
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 85°C
Product Range
DCMC Series
Product Height
118mm
ESR
0.0356ohm
Operating Temperature Min
-40°C
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85322200
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.488