列印頁面
圖片僅供舉例說明。 請參閱產品描述。

1,902 有存貨
需要更多?
1,902 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$45.260 |
| 5+ | NT$34.000 |
| 10+ | NT$22.740 |
| 20+ | NT$21.570 |
| 40+ | NT$20.400 |
| 100+ | NT$19.220 |
價格Each
最少: 1
多項: 1
NT$45.26
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PANASONIC
製造商產品編號ECWH8473HA复制
製造商標準前置時間24 週
訂購代碼1854935
Product RangeECWH(A) Series
技術資料表
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 3%
Voltage(AC)283V
Voltage(DC)800V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing12.5mm
Product Length19.1mm
Product Width15.7mm
Product Height14.1mm
Product RangeECWH(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
The ECWH(A) series metallised polypropylene Film Capacitor with flame-retardant epoxy resin coating. It is designed for resonant circuit, electronic ballast, high frequency and pulse applications.
- Small size
- Excellent electrical characteristics
- Low loss
- Low hum sound noise
應用
Lighting, Industrial
技術規格
Dielectric Type
Metallized PP
Capacitance
0.047µF
Voltage(AC)
283V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
19.1mm
Product Height
14.1mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 3%
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
Lead Spacing
12.5mm
Product Width
15.7mm
Product Range
ECWH(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85322500
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002722