FE Series Power Film Capacitors:
找到 21 個產品在 e絡盟台灣 中找到大量 FE Series Power Film Capacitors。我們庫存有來自世界頂級製造商的各種Power Film Capacitors,例如MKP1848E Series, EZPV Series, ECWFG Series & C4AF Series Power Film Capacitors,包括:Kyocera Avx。
檢視
買方
工程師
製造商
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$471.670 2+ NT$440.410 3+ NT$409.150 5+ NT$377.890 10+ NT$346.620 其他價格... | 總計:NT$471.67 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.8kA | 31.4A | 3300µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$155.260 5+ NT$133.440 10+ NT$111.610 20+ NT$105.590 40+ NT$99.570 其他價格... | 總計:NT$155.26 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | Through Hole | 700V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$490.380 2+ NT$458.130 3+ NT$425.880 5+ NT$393.630 10+ NT$361.380 其他價格... | 總計:NT$490.38 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$242.560 3+ NT$214.990 5+ NT$187.420 10+ NT$159.850 20+ NT$155.420 其他價格... | 總計:NT$242.56 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | 42mm | 30mm | 45mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$228.450 3+ NT$200.880 5+ NT$173.310 10+ NT$145.740 20+ NT$141.810 其他價格... | 總計:NT$228.45 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Through Hole | 450V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$330.860 3+ NT$296.950 5+ NT$263.030 10+ NT$229.110 20+ NT$224.530 其他價格... | 總計:NT$330.86 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | 42mm | 40mm | 55mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$471.670 2+ NT$440.410 3+ NT$409.150 5+ NT$377.890 10+ NT$346.620 其他價格... | 總計:NT$471.67 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1kA | 28A | 4200µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$858.640 2+ NT$812.370 3+ NT$766.090 5+ NT$719.810 10+ NT$673.530 其他價格... | 總計:NT$858.64 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | Through Hole | 450V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$323.960 2+ NT$300.660 3+ NT$277.360 5+ NT$254.060 10+ NT$230.750 其他價格... | 總計:NT$323.96 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$323.960 2+ NT$300.660 3+ NT$277.360 5+ NT$254.060 10+ NT$230.750 其他價格... | 總計:NT$323.96 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | Through Hole | 1.1kV | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 500A | 20.3A | 0 | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$185.120 5+ NT$160.020 10+ NT$134.910 20+ NT$127.910 40+ NT$120.910 其他價格... | 總計:NT$185.12 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$496.620 2+ NT$466.100 3+ NT$435.570 5+ NT$405.040 10+ NT$374.510 其他價格... | 總計:NT$496.62 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | Through Hole | 1.1kV | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 900A | 30.3A | 4200µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$180.530 5+ NT$153.620 10+ NT$126.710 20+ NT$120.800 40+ NT$114.890 其他價格... | 總計:NT$180.53 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$185.120 3+ NT$162.370 5+ NT$139.620 10+ NT$116.860 20+ NT$113.410 其他價格... | 總計:NT$185.12 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.3kA | 14.7A | 7600µohm | 42mm | 28mm | 37mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$600.330 2+ NT$565.050 3+ NT$529.770 5+ NT$494.490 10+ NT$459.200 其他價格... | 總計:NT$600.33 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$155.260 5+ NT$133.440 10+ NT$111.610 20+ NT$105.590 40+ NT$99.570 其他價格... | 總計:NT$155.26 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$389.290 3+ NT$352.970 5+ NT$316.650 10+ NT$280.320 20+ NT$269.490 其他價格... | 總計:NT$389.29 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | 42mm | 45mm | 60mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$210.730 5+ NT$183.000 10+ NT$155.260 20+ NT$148.920 40+ NT$142.570 其他價格... | 總計:NT$210.73 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 875A | 16.6A | 5200µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$310.840 3+ NT$277.360 5+ NT$243.880 10+ NT$210.400 20+ NT$204.990 其他價格... | 總計:NT$310.84 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.75kA | 29A | 2600µohm | 42mm | 35mm | 45mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$522.220 2+ NT$492.300 3+ NT$462.370 5+ NT$432.450 10+ NT$402.520 其他價格... | 總計:NT$522.22 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | Through Hole | 700V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
Each | 1+ NT$521.230 2+ NT$489.560 3+ NT$457.890 5+ NT$426.220 10+ NT$394.540 其他價格... | 總計:NT$521.23 最少:1 / 多個:1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||