2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Trimmer Capacitors
                                                                                                  列印頁面

                                                                                                  CTZ2E-20C-W2-P

                                                                                                  CAPACITOR, VARIABLE, 5 TO 20PF

                                                                                                  KYOCERA AVX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KYOCERA AVX CTZ2E-20C-W2-P
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號CTZ2E-20C-W2-P
                                                                                                  訂購代碼1189327
                                                                                                  Product RangeCTZ2 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  KYOCERA AVX
                                                                                                  製造商KYOCERA AVX
                                                                                                  製造商產品編號CTZ2E-20C-W2-P
                                                                                                  訂購代碼1189327
                                                                                                  Product RangeCTZ2 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Minimum Trimmer Capacitance5pF
                                                                                                  Maximum Trimmer Capacitance20pF
                                                                                                  Voltage(DC)25V
                                                                                                  Capacitance Tolerance0%, +100%
                                                                                                  Capacitor MountingSurface Mount
                                                                                                  Adjustment TypeScrewdriver Slot
                                                                                                  Capacitor Case / PackageSMD
                                                                                                  Product Diameter-
                                                                                                  Product Length3.2mm
                                                                                                  Product Width2.5mm
                                                                                                  Product Height1.3mm
                                                                                                  Product RangeCTZ2 Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  技術規格

                                                                                                  Minimum Trimmer Capacitance

                                                                                                  5pF

                                                                                                  Voltage(DC)

                                                                                                  25V

                                                                                                  Capacitor Mounting

                                                                                                  Surface Mount

                                                                                                  Capacitor Case / Package

                                                                                                  SMD

                                                                                                  Product Length

                                                                                                  3.2mm

                                                                                                  Product Height

                                                                                                  1.3mm

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Maximum Trimmer Capacitance

                                                                                                  20pF

                                                                                                  Capacitance Tolerance

                                                                                                  0%, +100%

                                                                                                  Adjustment Type

                                                                                                  Screwdriver Slot

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Width

                                                                                                  2.5mm

                                                                                                  Product Range

                                                                                                  CTZ2 Series

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85322400
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.12