14,080 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$41.400 |
| 10+ | NT$28.630 |
| 50+ | NT$22.680 |
| 100+ | NT$19.960 |
| 200+ | NT$18.310 |
| 440+ | NT$16.660 |
產品總覽
The 28B0562-200 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite cores can reduce the cost and amount of overall shielding required confining EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.
應用
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
技術規格
14.27mm
6.35mm
25MHz
No SVHC (07-Nov-2024)
28.58mm
300MHz
294ohm
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證