列印頁面
333 有存貨
252 即日起您可預購補貨
333 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$47.100 |
| 5+ | NT$46.610 |
| 10+ | NT$46.120 |
| 20+ | NT$45.580 |
| 40+ | NT$45.030 |
| 63+ | NT$44.480 |
價格Each
最少: 1
多項: 1
NT$47.10
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號7427012复制
製造商標準前置時間21 週
訂購代碼1635637
Product RangeWE-TOF Series
技術資料表
Outer Diameter23.5mm
Product Length14mm
Inner Diameter12.6mm
Frequency Min-
Frequency Max-
Impedance471ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The 7427012 is a suppression toroidal Ferrite Core made of NiZn, a material which works in a broadband frequency range. WE-TOF EMI ferrite core is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
應用
Industrial, RF Communications, Computers & Computer Peripherals
警告
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Outer Diameter
23.5mm
Inner Diameter
12.6mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
14mm
Frequency Min
-
Impedance
471ohm
SVHC
No SVHC (04-Feb-2026)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85049011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02139