列印頁面
產品訊息
製造商3M
製造商產品編號9703复制
製造商標準前置時間8 週
訂購代碼1307064
Product Range9703
其他名稱7000048555
技術資料表
Adhesive TypePressure Sensitive Adhesive
ConductivityConductive
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial108ft
Product Range9703
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
SVHCNo SVHC (17-Jan-2022)
產品總覽
- Electrically conductive adhesive transfer tape 9703
- Pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
- PSA tack properties and lack of any thermal curing make 9703 easy to use in assembly operations
- Electrically connects and mechanically bonds EMI/RFI shield and gaskets to metal frames, enclosures
- Filled acrylic pressure sensitive adhesive type
- Silicone treated polycoated kraft paper release liner
- Low contact resistance and tape construction result in good EMI performance
- Can be applied as die cut parts or in roll form and has good adhesion to common EMI/RFI substrates
技術規格
Adhesive Type
Pressure Sensitive Adhesive
Total Tape Thickness
2 mil (0.05 mm)
Product Range
9703
Tape Width - Imperial
0.98"
SVHC
No SVHC (17-Jan-2022)
Conductivity
Conductive
Roll Length - Imperial
108ft
Roll Length - Metric
33m
Tape Width - Metric
25mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:39199080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.23