列印頁面
產品訊息
製造商TDK
製造商產品編號WR303050-15F5-G复制
製造商標準前置時間16 週
訂購代碼2377529
Product RangeWR Series
技術資料表
Product RangeWR Series
Inductance12.3µH
Inductance Tolerance-
DC Resistance Max0.41ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length30mm
Product Width30.4mm
Product Height0.92mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
產品總覽
The WR-303050-15F5-G is a Rx Wireless Charging Coil. Pre-cracked ferrite is available for durable construction. Custom design is available based on each design requirements. Receiving coil for wireless charging.
- Halogen-free
- 0.41Ω DC resistance
- 66% Efficiency
應用
Consumer Electronics, Portable Devices
技術規格
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
30mm
Product Height
0.92mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Inductance
12.3µH
DC Resistance Max
0.41ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
30.4mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85043180
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002722