列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商COILCRAFT
製造商產品編號PFD2015-103MEC复制
製造商標準前置時間10 週
訂購代碼
複捲式2288723RL
條帶式包裝2288723
Product RangePFD2015 Series
其他名稱PFD2015-103MEB
您的零件号
1,662 有存貨
需要更多?
1,662 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$38.490 | NT$192.45 |
| 總計 價格 | NT$192.45 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$38.490 |
| 50+ | NT$29.400 |
| 250+ | NT$21.190 |
| 500+ | NT$20.770 |
| 1000+ | NT$19.220 |
| 2000+ | NT$17.660 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商COILCRAFT
製造商產品編號PFD2015-103MEC复制
製造商標準前置時間10 週
訂購代碼
複捲式2288723RL
條帶式包裝2288723
Product RangePFD2015 Series
其他名稱PFD2015-103MEB
技術資料表
Product RangePFD2015 Series
Inductance, Parallel10µH
RMS Current, Parallel130mA
Saturation Current, Parallel300mA
DC Resistance Max, Parallel1.7ohm
Leakage Inductance590nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The PFD2015 series Coupled Chip Inductor with ferrite core and silver-palladium-platinum-glass frit termination. It provides high efficiency and excellent current handling for parts this small. It can also be used as two single inductors connected in series or parallel, as common mode chokes or as wideband transformers. With a footprint of 2.2 x 1.45mm, the PFD2015 is Coilcraft's smallest shielded coupled inductor. It is ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 250 Vrms Winding to winding isolation (one minute)
應用
Power Management, Industrial
技術規格
Product Range
PFD2015 Series
RMS Current, Parallel
130mA
DC Resistance Max, Parallel
1.7ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
300mA
Leakage Inductance
590nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85045000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.023