列印頁面
不再生產
產品訊息
製造商產品編號DF5复制
訂購代碼9520929
技術資料表
Product Range-
Inductance120µH
DC Current Rating6A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (04-Feb-2026)
產品總覽
The DF5 is an open former differential mode Suppression Choke specially designed to attenuate mains borne RF interface. It is constructed using a single wound ferrite ring mounted vertically onto a flame retardant plastic carrier.
- -25 to 85°C temperature range
應用
Power Management, Industrial
技術規格
Product Range
-
DC Current Rating
6A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Inductance
120µH
DC Resistance Max
0.04ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85045000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.042