列印頁面
可供訂購
在這裡登記您有興趣的產品
| 數量 | 價格 |
|---|---|
| 5+ | NT$258.940 |
| 50+ | NT$223.200 |
| 250+ | NT$207.130 |
| 500+ | NT$201.830 |
| 1000+ | NT$190.080 |
| 2400+ | NT$179.240 |
價格Each
最少: 5
多項: 5
NT$1,294.70
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號PHS21SB10K复制
訂購代碼4917262
Product RangePHS21 Series
技術資料表
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product RangePHS21 Series
Potentiometer MountingPanel Mount
Shaft Diameter8.1mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length27.1mm
Product Width39mm
Product Height9.8mm
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (19-Jan-2021)
技術規格
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
27.1mm
Product Height
9.8mm
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
PHS21 Series
Shaft Diameter
8.1mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
39mm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85334010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.015