需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$361.050 | NT$1,805.25 |
| 總計 價格 | NT$1,805.25 | ||
| 數量 | 價格 |
|---|---|
| 5+ | NT$361.050 |
| 50+ | NT$262.920 |
| 250+ | NT$231.400 |
| 500+ | NT$225.180 |
| 1000+ | NT$222.890 |
| 2500+ | NT$220.590 |
產品訊息
產品總覽
MAX5491 is a precision-matched resistor-divider. It consists of two accurately matched resistors with access to the ends and centre of the divider. This device offers excellent resistance matching of 0.035% (A grade). To enhance device and system robustness, it also features ±2KV human body Model electrostatic discharge (ESD) protection to ensure against real-world ESD events. It is ideal for precision gain-setting applications where tight resistance matching and low temperature drift are necessary. Application includes industrial process control, instrumentation, precision gain setting, medical equipment, automatic test equipment, base stations.
- 2.5:1 resistor ratio, 0.035 maximum resistor ratio accuracy, 2.000 to 2.899 resistor ratio range
- ±2KV human body model ESD protection
- Upto 50V operating voltage across sum of R1 and R2
- Maximum initial resistor ratio error is ±0.035% (TA = +25°C)
- 35ppm/°C absolute temperature coefficient of resistance typical (TA = +25°C)
- 0.1ppm/V typical voltage coefficient of resistance (TA = +25°C)
- End-to-end resistance (R1 + R2) range from 28.5 to 31.5Kohm (TA = +25°C)
- Maximum continuous current is ±1.75mA (TA = +25°C)
- 87.5mW maximum power rating (TA = +25°C)
- 3 pin SOT23 package, operating temperature range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
8.571kohm
21.43kohm
Voltage Divider
3Pins
± 0.025%
-
MAX5491 Series
2Elements
SOT-23
87.5mW
± 35ppm/°C
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證