列印頁面
圖片僅供舉例說明。 請參閱產品描述。

36 有存貨
15 即日起您可預購補貨
36 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,168.970 |
| 5+ | NT$2,157.920 |
| 10+ | NT$2,113.040 |
| 50+ | NT$1,973.030 |
價格Each
最少: 1
多項: 1
NT$2,168.97
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TRACO POWER
製造商產品編號TML 20215C复制
製造商標準前置時間18 週
訂購代碼1869197
Product RangeTML-C Series
技術資料表
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max20W
Output Voltage - Output 115VDC
Output Current - Output 1667mA
Output Voltage - Output 2-15VDC
Output Current - Output 2667mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTML-C Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
The TML series from Tracopower are ultra compact AC/DC power supplies in a fully encapsulated plastic case with increased power density. TML series are available in 20W and 40W output powers. These power supplies features solder pins for direct PCB mounting and screw terminals for easy installation. TML series AC/DC modules are used in commercial and industrial electronic equipments where compactness is of major concern.
- Available in single, dual and triple outputs
- 100KHz (TML 20) and 132KHz (TML 40) switching frequencies
- Short circuit and overload protection
- PCB mount or chassis mount with screw terminals
- AC input voltage range from 90VAC to 264VAC
- DC input voltage range from100VDC to 375VDC
- Input frequency range from 47Hz to 440Hz
- Operating temperature range from -25°C to 60°C (TML 20 models) and -40°C to 60°C (TML 40 models)
- class I (TML 20 models) and class II to IEC/EN 60536 (TLM 40 models) safety approved
- 75% to 84% efficiency depending on model
應用
Power Management, Industrial
技術規格
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
667mA
Output Current - Output 2
667mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TML-C Series
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.155