列印頁面
圖片僅供舉例說明。 請參閱產品描述。

8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,753.430 |
| 5+ | NT$1,612.370 |
| 10+ | NT$1,588.020 |
| 50+ | NT$1,519.440 |
| 100+ | NT$1,450.850 |
價格Each
最少: 1
多項: 1
NT$1,753.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADT-150A19AA G-A复制
製造商標準前置時間27 週
訂購代碼4756736
Product RangeADT-150A Series
技術資料表
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 119.5V
Output Current - Output 17.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug 3.5mm x 6mm x 11.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeADT-150A Series
Plug TypeIEC 60320 C6
SVHCNo SVHC (25-Jun-2025)
產品總覽
ADT-150A19AA G-A is an external AC-DC adapter. It has extremely low no-load power consumption below 0.15W, the compliant with DoE level VI and CoC tier 2. It conforms to major international safety standards according to IEC/EN/UL 62368-1 and IEC/EN 60950-1 approval for ITE including BSMI, CCC, PSE and KC. In addition, it also meets the EMI approvals to EN/BS EN 55032 class B. It includes short circuit, over voltage, overload and overtemperature protection. Application includes test and measurements.
- Input voltage from 90 to 264V AC, rated output voltage is 19.5V DC, rated output current is 7.7A
- Output power is 150W
- Typical efficiency is 90% (115V AC), 91.5% (230V AC)
- C6 input connector
- Barrel type O.D is 6.0mm, I.D 3.5mm, length 11.5mm output connector
- Meet efficiency DOE level VI & CoC tier 2
- Universal AC input / full range, fully enclosed plastic case
- Operating temperature range from -10°C to +60°C
- Dimension (L × W × H) is 6.3 x 3 x 1.02inch (160.02mm x 76.2mm x 25.90mm)
技術規格
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
7.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ADT-150A Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
19.5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug 3.5mm x 6mm x 11.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C6
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85044083
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.41