列印頁面
圖片僅供舉例說明。 請參閱產品描述。

60 有存貨
20 即日起您可預購補貨
60 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,104.670 |
| 5+ | NT$3,981.590 |
| 10+ | NT$3,858.500 |
| 50+ | NT$3,694.380 |
價格Each
最少: 1
多項: 1
NT$4,104.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商XP POWER
製造商產品編號ECM100US33复制
製造商標準前置時間31 週
訂購代碼2099508
Product RangeECM100 Series
技術資料表
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 133V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
產品總覽
ECM100US33 is an ECM series single output AC to DC converter. It includes overvoltage, overload, short circuit protection. Complies with EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, Including Risk Management, IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368- 1:2014/A11:2017, CE & UKCA meets all applicable directives & legislation.
- Compact size, IT and medical approvals
- Convection-cooled, Class I and II construction
- Input voltage range from 90 to 264VAC (120 to 370VDC), 47 to 63Hz input frequency range
- 33.0V output voltage, 0.0A to 3.0A output current range
- 70KHz typical switching frequency
- 1500VAC input to ground: 1 x MOPP isolation
- 100W maximum output power
- Operating temperature range from 0°C to +70°C
- 3 year warranty
技術規格
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
33V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM100 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (15-Jan-2018)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.18