有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,096.960 |
| 5+ | NT$1,048.440 |
| 10+ | NT$1,028.550 |
| 50+ | NT$1,008.790 |
| 100+ | NT$1,000.300 |
產品訊息
產品總覽
RPMGE5.0-10 is a RPMGE-10 series non-isolated DC/DC converter in a eighth-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard. Application includes industrial and automation, building and home automation, energy, datacom, telecom, and infrastructure.
- 10A non isolated eighth brick
- Wide input range from 18 to 75VDC (90VDC, transient), 5V output voltage
- 10A max output current, 91% typ efficiency
- Standard eighth brick format, high efficiency
- Operating temperature derates to 120°C, 3 years warranty
- Internal operating frequency range from 235KHz to 265KHz
- FR4, (UL94 V-0) PCB type material
- Operating temperature range from -40°C to +120°C
- Dimension is (L x W x H) 56.38 x 22.86 x 11.93mm
技術規格
ITE, Industrial & Household
50W
8VDC
Adjustable
75VDC
56.4mm
RPMGE-10 Series
Eighth Brick
3.3VDC
10A
18VDC
12mm
22.9mm
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Hungary
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證