0
0 個項目NT$0.00

6:1 Isolated Chassis Mount DC / DC Converters :

找到 4 個產品
在 e絡盟台灣 中找到大量 6:1 Isolated Chassis Mount DC / DC Converters。我們庫存有來自世界頂級製造商的各種Isolated Chassis Mount DC / DC Converters,例如4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters,包括:Mean Well。

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4730262

RoHS

Each
1+NT$2,141.180
5+NT$2,096.730
10+NT$2,052.280
50+NT$2,007.820
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
4730263

RoHS

Each
1+NT$3,226.940
5+NT$3,071.730
10+NT$2,935.930
50+NT$2,851.860
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
4730261

RoHS

Each
1+NT$2,141.180
5+NT$2,038.790
10+NT$2,015.930
50+NT$1,993.060
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
4730265

RoHS

Each
1+NT$3,005.480
5+NT$2,860.930
10+NT$2,828.140
50+NT$2,795.340
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
1-4,共 4 個商品
,共 1 頁

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER