找到的與 "ANALOG DEVICES" 相符的結果 13
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ NT$1,136.150 10+ NT$1,076.300 25+ NT$1,053.240 168+ NT$1,006.760 336+ NT$990.330 | 總計:NT$1,136.15 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ NT$694.340 10+ NT$657.570 25+ NT$643.500 168+ NT$615.140 336+ NT$605.110 其他價格... | 總計:NT$694.34 最少:1 / 多個:1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | - | - | 440mA | 2.5V | 12V | - | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ NT$847.820 10+ NT$802.950 25+ NT$785.760 168+ NT$751.100 336+ NT$738.840 | 總計:NT$847.82 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | 1 Output | BGA | 38Pins | - | - | 440mA | 2.5V | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ NT$1,319.350 10+ NT$1,249.840 25+ NT$1,223.060 168+ NT$1,169.090 336+ NT$1,145.710 | 總計:NT$1,319.35 最少:1 / 多個:1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | - | - | 440mA | 2.5V | 12V | - | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ NT$955.990 10+ NT$905.690 25+ NT$886.300 168+ NT$847.210 336+ NT$833.390 | 總計:NT$955.99 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ NT$829.610 10+ NT$786.000 25+ NT$769.160 168+ NT$735.240 336+ NT$723.250 其他價格... | 總計:NT$829.61 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ NT$1,094.710 10+ NT$1,036.880 25+ NT$1,014.700 170+ NT$969.660 340+ NT$953.840 | 總計:NT$1,094.71 最少:1 / 多個:1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | 1 Output | BGA | 51Pins | - | - | - | 1.8V | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ NT$871.180 10+ NT$825.120 25+ NT$807.460 168+ NT$771.850 336+ NT$759.270 | 總計:NT$871.18 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | - | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ NT$911.280 10+ NT$863.050 25+ NT$844.570 168+ NT$807.330 336+ NT$794.160 | 總計:NT$911.28 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ NT$829.610 10+ NT$786.000 25+ NT$769.160 168+ NT$735.240 336+ NT$723.250 其他價格... | 總計:NT$829.61 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3.1V | 31V | 1 Output | BGA | 38Pins | - | - | 440mA | 2.5V | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ NT$1,202.430 10+ NT$1,138.810 25+ NT$1,114.430 170+ NT$1,064.970 340+ NT$1,047.570 | 總計:NT$1,202.43 最少:1 / 多個:1 | Industrial | BGA-51, Micro Module | 3.1V | 31V | 1 Output | BGA | 51Pins | - | - | - | 1.8V | 12V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | |||||
Each | 1+ NT$632.970 10+ NT$599.430 25+ NT$586.600 168+ NT$560.750 336+ NT$551.600 其他價格... | 總計:NT$632.97 最少:1 / 多個:1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | - | - | 440mA | 2.5V | 12V | - | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ NT$5,507.820 10+ NT$5,426.560 36+ NT$5,385.930 108+ NT$5,345.300 | 總計:NT$5,507.82 最少:1 / 多個:1 | ITE | Micro Module | - | - | 1 Output | - | - | 1V | 135A | - | - | - | - | - | - | - | - | Adjustable | 22mm | 6.7mm | 24mm | 45V | 65V | LTP8800-2 Series | |||||