40V Isolated Surface Mount DC / DC Converters:
找到 5 個產品在 e絡盟台灣 中找到大量 40V Isolated Surface Mount DC / DC Converters。我們庫存有來自世界頂級製造商的各種Isolated Surface Mount DC / DC Converters,例如40V, 31V, 32V & 5.5V Isolated Surface Mount DC / DC Converters,包括:Analog Devices。
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4026703 | Each | 1+ NT$1,136.150 10+ NT$1,076.300 25+ NT$1,053.240 168+ NT$1,006.760 336+ NT$990.330 | 總計:NT$1,136.15 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ NT$955.990 10+ NT$905.690 25+ NT$886.300 168+ NT$847.210 336+ NT$833.390 | 總計:NT$955.99 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ NT$829.610 10+ NT$786.000 25+ NT$769.160 168+ NT$735.240 336+ NT$723.250 其他價格... | 總計:NT$829.61 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||
Each | 1+ NT$871.180 10+ NT$825.120 25+ NT$807.460 168+ NT$771.850 336+ NT$759.270 | 總計:NT$871.18 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 2 Output | BGA | 38Pins | 300mA | 300mA | 1.2V | 18V | 450mA | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8068 Series | |||||
Each | 1+ NT$911.280 10+ NT$863.050 25+ NT$844.570 168+ NT$807.330 336+ NT$794.160 | 總計:NT$911.28 最少:1 / 多個:1 | Industrial | BGA-38, Micro Module | 3V | 40V | 1 Output | BGA | 38Pins | - | 450mA | 2.5V | 24V | - | Regulated | 2kV | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | |||||