列印頁面
圖片僅供舉例說明。 請參閱產品描述。

605 有存貨
需要更多?
605 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$845.910 |
價格Each
最少: 1
多項: 1
NT$845.91
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DCP022415DU复制
製造商標準前置時間54 週
訂購代碼3125114
Product RangeDCP02 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 116mA
Output Voltage - Output 2-15V
Output Current - Output 216mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.65mm
Height2.65mm
Depth18.1mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeDCP02 Series
產品總覽
The DCP022415DU is a 2-output 2W board-mount isolated Unregulated DC to DC Converter requiring a minimum of external components and including on-chip device protection. The DCP02 series 2W DC/DC converter provides extra features such as output disable and synchronization of switching frequencies. Combination of features and small sizes makes the DCP02 suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- 1kV Isolation
- Device-to-device synchronization
- EN55022 class B EMC performance
應用
Power Management, Industrial, Test & Measurement
警告
It has operational isolation and is intended for signal isolation only.
技術規格
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
16mA
Output Current - Output 2
16mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
2.65mm
Input Voltage DC Min
21.6V
Product Range
DCP02 Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.65mm
Depth
18.1mm
Input Voltage DC Max
26.4V
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.004082