列印頁面
可供訂購
製造商標準交貨時間:10 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,962.570 |
| 5+ | NT$1,883.210 |
| 10+ | NT$1,817.470 |
價格Each
最少: 1
多項: 1
NT$1,962.57
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | BRAINBOXES |
|---|---|
| 製造商產品編號 | PE-205复制 |
| 製造商標準前置時間 | 10 週 |
| 訂購代碼 | 4815346 |
| 技術資料表 | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | Module |
| No. of Outputs | 1 Output |
| Output Power Max | 4W |
| Output Voltage Nom | 3.3V |
| Output Current Max | 1.2A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 5V |
| Input Voltage DC Max | 30V |
| Depth | 67.3mm |
| Width | 66.7mm |
| Height | 9.4mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
產品總覽
PE-205 is a pure embedded DC-DC industrial power supply module. It is perfect fit for any stable, future-proof system, even where space is limited. This module supports modular stacking with PE-5XX range.
- Stability of design guaranteed compatibility until at least 2035 (minimum 10 years)
- Seamless integration with design software – logical placements and fixed distances
- Power output control – switch power outputs On/Off remotely
- Wide voltage input range from +5 to +30V DC, can be powered form a variety of sources
- 3.3V DC controllable outputs, natively compatible with Brainboxes PE range
- Reverse polarity protected, short circuit protection
- Extremely compact 55mm x 55mm board size
- 5W max: 1A at +5V DC / 167mA at +30V DC power consumption, 1.2A maximum output current
- 4W maximum power output
- Operating temperature range from -40 to +80°C, dimension is 66.7 x 67.3 x 9.4mm (2.62 x 2.64 x 0.4")
技術規格
| Power Supply Applications | ITE & Industrial |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 5V |
| Depth | 67.3mm |
| Height | 9.4mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 4W |
| Output Current Max | 1.2A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 30V |
| Width | 66.7mm |
| Product Range | - |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Great Britain 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85044095 |
| US ECCN: | 5A991.b |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .022 |