需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,989.850 |
| 5+ | NT$10,770.060 |
產品訊息
產品總覽
DUSH960-1248-0M is a DUSH960-1248 series UPS DIN rail module. It performs two functions to provide DC backup power in the event of a power loss. Under normal conditions, the external AC-DC power supply will provide power to the load. The external power source also keeps the (external) batteries fully charged, via an internal bi-directional DC-DC converter. If the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source. Multiple battery technologies can be accommodated, including lead, nickel, lithium, and supercapacitors, up to a capacity of 1000Ah. An integrated DC-DC buck/boost converter decouples the battery from the load voltage. The DUSH module can manage the health status of the battery by preventing deep discharging, enabling temperature-compensated charging, and monitoring the internal resistance through the PowerCMC user interface.
- DC-UPS with integrated DC-DC converter
- Wide programmable input and output voltage range
- High efficiency of up to 98%, enables longer battery run times
- LCD and Modbus interfaces, allows remote maintenance and adjustable parameters
- 12 - 48V nominal output voltage
- 12 - 48V nominal battery voltage
- Front panel: LCD, push buttons and auxiliary output
- Operating temperature range from -25°C to 70°C
- 960W output power at 48V
- Size (WxHxD): 54 x 115 x 131.2mm
技術規格
ITE & Laboratory Equipment
-
DIN Rail
No SVHC (21-Jan-2025)
48V
48V
DUSH960-1248 Series
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
產品合規憑證