列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號2866640复制
製造商標準前置時間6 週
訂購代碼2068418
Product RangeMINI-DC-UPS Series
其他名稱2866640, MINI-DC-UPS/24DC/2
您的零件号
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$23,767.150 |
| 5+ | NT$19,560.660 |
價格Each
最少: 1
多項: 1
NT$23,767.15
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號2866640复制
製造商標準前置時間6 週
訂購代碼2068418
Product RangeMINI-DC-UPS Series
其他名稱2866640, MINI-DC-UPS/24DC/2
技術資料表
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max264V
Output Voltage24VDC
Backup Time - Full Load120min
Product RangeMINI-DC-UPS Series
Length107mm
Width67.5mm
Height99mm
SVHCLead (04-Feb-2026)
產品總覽
2866640 is an uninterruptible power supply with integrated power supply unit with horizontal DIN rail NS 35, EN 60715 mounting. It follows cULus Recognized, UL Listed Approval ID: FILE E 199827, UL Recognized Approval ID: FILE E 211944, cUL Recognized Approval ID: FILE E 211944 approvals.
- High operational safety - comprehensive signalling and temperature-dependent battery charging
- Fast installation – minimal wiring effort with COMBICON connectors for easy connection
- 24VDC input voltage and 100V AC to 240V AC nominal input voltage range
- Inrush current is <lt/> 34 A (<lt/> 1.1 A²s), 20min (2A) buffer period
- 3.15A (slow-blow, internal) input fuse, 2A nominal output current (IN)efficiency is <gt/> 83%
- Varistor protection circuit
- Green polyamide housing
- Insulation voltage input/output is 4KV (type test)/ 2KV (routine test)
- Dimension of 67.5mm x 99mm x 107mm (W x Hx D)
- Protection against overvoltage at the output (OVP) <lt/> 35VDC
技術規格
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
MINI-DC-UPS Series
Width
67.5mm
SVHC
Lead (04-Feb-2026)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
120min
Length
107mm
Height
99mm
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.5