列印頁面
不再生產
產品總覽
- 1000VA UPS
- Reliable mains power protector for home and office
- Avoid damaging hardware, extra work and save your important data when mains power is down
- Normal operating voltage 170 - 280V, lower will activate the battery powered mode
- 45 minutes of back-up time
- Protected outputs for PC, monitor and other important peripherals
- Extra reliability via RFI filter, surge protection, AVR function and modem/ fax/ phone protection
- Clear optical and acoustic indicators for power source and low battery
- Connected equipment warranty
- 2 year manufacturer warranty
內容
UPS, power cables and user manual.
技術規格
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 480W
Output Voltage
230VAC
Product Range
-
Width
105mm
No. of Outlets
3Outlets
Input Voltage AC Max
274V
Backup Time - Full Load
45min
Length
338mm
Height
147mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):7.25